
APR349W6-7 | |
|---|---|
DigiKey Part Number | 31-APR349W6-7TR-ND - Tape & Reel (TR) 31-APR349W6-7CT-ND - Cut Tape (CT) 31-APR349W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR349W6-7 |
Description | ACDC SYNCH RECT CONT SOT26 T&R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-26 (Type CJ) |
Datasheet | Datasheet |
Category | Current - Supply 215 µA |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-26 (Type CJ) |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
Voltage - Supply 0V ~ 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.99300 | ¥19.93 |
| 25 | ¥1.77320 | ¥44.33 |
| 100 | ¥1.52660 | ¥152.66 |
| 250 | ¥1.41020 | ¥352.55 |
| 500 | ¥1.33974 | ¥669.87 |
| 1,000 | ¥1.28168 | ¥1,281.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21009 | ¥3,630.27 |
| 6,000 | ¥1.17506 | ¥7,050.36 |
| 9,000 | ¥1.15750 | ¥10,417.50 |
| 15,000 | ¥1.13806 | ¥17,070.90 |
| 21,000 | ¥1.12669 | ¥23,660.49 |
| 30,000 | ¥1.11576 | ¥33,472.80 |

