
API7722FSB-13 | |
|---|---|
DigiKey Part Number | 31-API7722FSB-13TR-ND - Tape & Reel (TR) 31-API7722FSB-13CT-ND - Cut Tape (CT) 31-API7722FSB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | API7722FSB-13 |
Description | DIGITAL ISOLATION SO-8W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 150kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Part Status Active | Pulse Width Distortion (Max) 5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 5ns, 5ns (Max) |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SO-W (Type CJ) |
Voltage - Isolation 5000Vrms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.36100 | ¥83.61 |
| 100 | ¥6.26870 | ¥626.87 |
| 500 | ¥5.33994 | ¥2,669.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.03635 | ¥5,036.35 |
| 2,000 | ¥4.77882 | ¥9,557.64 |
| 3,000 | ¥4.64686 | ¥13,940.58 |
| 5,000 | ¥4.49790 | ¥22,489.50 |
| 7,000 | ¥4.40933 | ¥30,865.31 |
| 10,000 | ¥4.32295 | ¥43,229.50 |


