
AP7583AQ-50FDZW-7 | |
|---|---|
DigiKey Part Number | 31-AP7583AQ-50FDZW-7TR-ND - Tape & Reel (TR) 31-AP7583AQ-50FDZW-7CT-ND - Cut Tape (CT) 31-AP7583AQ-50FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7583AQ-50FDZW-7 |
Description | IC REG LIN 5V 300MA W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (100Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 42V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Max) | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package W-DFN2020-6 (SWP) (Type A1) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7583Q-50FDZW-7 | Diodes Incorporated | 271 | 31-AP7583Q-50FDZW-7CT-ND | ¥7.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.19400 | ¥51.94 |
| 25 | ¥4.67440 | ¥116.86 |
| 100 | ¥4.10520 | ¥410.52 |
| 250 | ¥3.83396 | ¥958.49 |
| 500 | ¥3.67056 | ¥1,835.28 |
| 1,000 | ¥3.54287 | ¥3,542.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.36947 | ¥10,108.41 |
| 6,000 | ¥3.28805 | ¥19,728.30 |
| 9,000 | ¥3.24731 | ¥29,225.79 |
| 15,000 | ¥3.20213 | ¥48,031.95 |
| 21,000 | ¥3.17573 | ¥66,690.33 |




