
AP7375-36W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-36W5-7TR-ND - Tape & Reel (TR) 31-AP7375-36W5-7CT-ND - Cut Tape (CT) 31-AP7375-36W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-36W5-7 |
Description | IC REG LINEAR 3.6V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 45V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.11700 | ¥21.17 |
| 25 | ¥1.88240 | ¥47.06 |
| 100 | ¥1.62340 | ¥162.34 |
| 250 | ¥1.50016 | ¥375.04 |
| 500 | ¥1.42592 | ¥712.96 |
| 1,000 | ¥1.36480 | ¥1,364.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28932 | ¥3,867.96 |
| 6,000 | ¥1.25240 | ¥7,514.40 |
| 9,000 | ¥1.23389 | ¥11,105.01 |
| 15,000 | ¥1.21341 | ¥18,201.15 |
| 21,000 | ¥1.20143 | ¥25,230.03 |
| 30,000 | ¥1.18991 | ¥35,697.30 |


