



AP7365-33ERG-13 | |
|---|---|
DigiKey Part Number | 31-AP7365-33ERG-13TR-ND - Tape & Reel (TR) 31-AP7365-33ERG-13CT-ND - Cut Tape (CT) 31-AP7365-33ERG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-33ERG-13 |
Description | IC REG LIN 3.3V 600MA SOT-223R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223R |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7365-33EG-13 | Diodes Incorporated | 4,066 | AP7365-33EG-13DICT-ND | ¥3.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.17500 | ¥21.75 |
| 25 | ¥1.93200 | ¥48.30 |
| 100 | ¥1.66810 | ¥166.81 |
| 250 | ¥1.54220 | ¥385.55 |
| 500 | ¥1.46628 | ¥733.14 |
| 1,000 | ¥1.40375 | ¥1,403.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.33772 | ¥3,344.30 |
| 5,000 | ¥1.29791 | ¥6,489.55 |
| 7,500 | ¥1.27799 | ¥9,584.92 |
| 12,500 | ¥1.25591 | ¥15,698.88 |
| 17,500 | ¥1.24300 | ¥21,752.50 |
| 25,000 | ¥1.23060 | ¥30,765.00 |


