


AP7363-12E-13 | |
|---|---|
DigiKey Part Number | 31-AP7363-12E-13TR-ND - Tape & Reel (TR) 31-AP7363-12E-13CT-ND - Cut Tape (CT) 31-AP7363-12E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7363-12E-13 |
Description | IC REG LIN 1.2V 1.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 61dB (120Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.24V @ 1.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.01800 | ¥20.18 |
| 25 | ¥1.78960 | ¥44.74 |
| 100 | ¥1.54320 | ¥154.32 |
| 250 | ¥1.42508 | ¥356.27 |
| 500 | ¥1.35396 | ¥676.98 |
| 1,000 | ¥1.29558 | ¥1,295.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.23382 | ¥3,084.55 |
| 5,000 | ¥1.19659 | ¥5,982.95 |
| 7,500 | ¥1.17796 | ¥8,834.70 |
| 12,500 | ¥1.15730 | ¥14,466.25 |
| 17,500 | ¥1.14523 | ¥20,041.52 |
| 25,000 | ¥1.13362 | ¥28,340.50 |

