AP7353D-29CV4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.06981
Datasheet
Image for AP7353D-29CV4-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7353D-29CV4-7

DigiKey Part Number
31-AP7353D-29CV4-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7353D-29CV4-7
Description
IC REG LINEAR 2.9V X1-WLB0707-4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
27 µA
Mfr
PSRR
90dB ~ 70dB (100Hz ~ 10kHz)
Packaging
Tape & Reel (TR)
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.9V
Package / Case
4-XFBGA, WLBGA
Voltage Dropout (Max)
0.15V @ 250mA
Supplier Device Package
X1-WLB0707-4 (Type A1)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7353-29CV4-7Diodes Incorporated031-AP7353-29CV4-7TR-ND¥1.06981Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.01823¥3,054.69
6,000¥0.98800¥5,928.00
9,000¥0.97287¥8,755.83
15,000¥0.95609¥14,341.35
21,000¥0.94629¥19,872.09
30,000¥0.93687¥28,106.10
75,000¥0.91656¥68,742.00
Manufacturers Standard Package