
AP7353D-28FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-28FS4-7TR-ND - Tape & Reel (TR) 31-AP7353D-28FS4-7CT-ND - Cut Tape (CT) 31-AP7353D-28FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-28FS4-7 |
Description | IC REG LINEAR 2.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 27 µA |
Mfr | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.155V @ 250mA | Supplier Device Package X2-DFN1010-4 (Type B) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.68700 | ¥16.87 |
| 25 | ¥1.49520 | ¥37.38 |
| 100 | ¥1.28430 | ¥128.43 |
| 250 | ¥1.18392 | ¥295.98 |
| 500 | ¥1.12306 | ¥561.53 |
| 1,000 | ¥1.07311 | ¥1,073.11 |
| 2,500 | ¥1.02363 | ¥2,559.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.98855 | ¥4,942.75 |
| 10,000 | ¥0.96236 | ¥9,623.60 |
| 15,000 | ¥0.94926 | ¥14,238.90 |
| 25,000 | ¥0.93473 | ¥23,368.25 |
| 35,000 | ¥0.92624 | ¥32,418.40 |
| 50,000 | ¥0.91808 | ¥45,904.00 |

