Parametric Equivalent




AP7353D-25CV4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-25CV4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7353D-25CV4-7 |
Description | IC REG LINEAR 2.5V X1-WLB0707-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 27 µA |
Packaging Tape & Reel (TR) | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package X1-WLB0707-4 (Type A1) |
Voltage Dropout (Max) 0.166V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353-25CV4-7 | Diodes Incorporated | 3,000 | 31-AP7353-25CV4-7CT-ND | ¥2.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.06981 | ¥3,209.43 |


