



AP7353D-18CV4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-18CV4-7TR-ND - Tape & Reel (TR) 31-AP7353D-18CV4-7CT-ND - Cut Tape (CT) 31-AP7353D-18CV4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-18CV4-7 |
Description | IC REG LINEAR 1.8V X1-WLB0707-4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package X1-WLB0707-4 (Type A1) |
Voltage Dropout (Max) 0.237V @ 250mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.74500 | ¥17.45 |
| 25 | ¥1.54800 | ¥38.70 |
| 100 | ¥1.32980 | ¥132.98 |
| 250 | ¥1.22660 | ¥306.65 |
| 500 | ¥1.16392 | ¥581.96 |
| 1,000 | ¥1.11240 | ¥1,112.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.04880 | ¥3,146.40 |
| 6,000 | ¥1.01765 | ¥6,105.90 |
| 9,000 | ¥1.00206 | ¥9,018.54 |
| 15,000 | ¥0.98478 | ¥14,771.70 |
| 21,000 | ¥0.97469 | ¥20,468.49 |
| 30,000 | ¥0.96497 | ¥28,949.10 |

