AP7315-33W5-7 | ||
---|---|---|
DigiKey Part Number | AP7315-33W5-7DITR-ND - Tape & Reel (TR) AP7315-33W5-7DICT-ND - Cut Tape (CT) AP7315-33W5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7315-33W5-7 | |
Description | IC REG LINEAR 3.3V 150MA SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.92600 | ¥73.15 |
100 | ¥2.34050 | ¥234.05 |
250 | ¥2.17316 | ¥543.29 |
500 | ¥1.83872 | ¥919.36 |
1,000 | ¥1.42079 | ¥1,420.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29546 | ¥3,886.38 |
6,000 | ¥1.21188 | ¥7,271.28 |
15,000 | ¥1.12830 | ¥16,924.50 |
30,000 | ¥1.06980 | ¥32,094.00 |
75,000 | ¥1.04472 | ¥78,354.00 |