


AP7315-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315-18W5-7TR-ND - Tape & Reel (TR) 31-AP7315-18W5-7CT-ND - Cut Tape (CT) 31-AP7315-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315-18W5-7 |
Description | IC REG LINEAR 1.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.44V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.05900 | ¥20.59 |
| 25 | ¥1.82920 | ¥45.73 |
| 100 | ¥1.57630 | ¥157.63 |
| 250 | ¥1.45652 | ¥364.13 |
| 500 | ¥1.38406 | ¥692.03 |
| 1,000 | ¥1.32452 | ¥1,324.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25092 | ¥3,752.76 |
| 6,000 | ¥1.21490 | ¥7,289.40 |
| 9,000 | ¥1.19687 | ¥10,771.83 |
| 15,000 | ¥1.17688 | ¥17,653.20 |
| 21,000 | ¥1.16520 | ¥24,469.20 |
| 30,000 | ¥1.15397 | ¥34,619.10 |

