AP64502Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP64502QSP-EVM

DigiKey Part Number
31-AP64502QSP-EVM-ND
Manufacturer
Manufacturer Product Number
AP64502QSP-EVM
Description
EVAL BOARD FOR AP64502Q
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
AP64502Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5A
Manufacturer
Diodes Incorporated
Voltage - Input
3.8V ~ 40V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
AP64502Q
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥348.08000¥348.08
Manufacturers Standard Package