AP64100 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP64100SP-EVM

DigiKey Part Number
31-AP64100SP-EVM-ND
Manufacturer
Manufacturer Product Number
AP64100SP-EVM
Description
EVAL BOARD FOR AP64100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
AP64100 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Diodes Incorporated
Voltage - Input
3.8V ~ 40V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
AP64100
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V or 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥316.24000¥316.24
Manufacturers Standard Package