


AP3428AWT-7 | |
|---|---|
DigiKey Part Number | 31-AP3428AWT-7TR-ND - Tape & Reel (TR) 31-AP3428AWT-7CT-ND - Cut Tape (CT) 31-AP3428AWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3428AWT-7 |
Description | IC REG BUCK ADJ 1A TSOT25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP3428AWT-7 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package TSOT-25 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34000 | ¥13.40 |
| 25 | ¥1.18080 | ¥29.52 |
| 100 | ¥1.01060 | ¥101.06 |
| 250 | ¥0.92856 | ¥232.14 |
| 500 | ¥0.87926 | ¥439.63 |
| 1,000 | ¥0.83866 | ¥838.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.78841 | ¥2,365.23 |
| 6,000 | ¥0.76380 | ¥4,582.80 |
| 9,000 | ¥0.75149 | ¥6,763.41 |
| 15,000 | ¥0.73784 | ¥11,067.60 |
| 21,000 | ¥0.72987 | ¥15,327.27 |
| 30,000 | ¥0.72220 | ¥21,666.00 |


