


AP22818BKBWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22818BKBWT-7TR-ND - Tape & Reel (TR) 31-AP22818BKBWT-7CT-ND - Cut Tape (CT) 31-AP22818BKBWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22818BKBWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 2A TSOT-25 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22818BKAWT-7 | Diodes Incorporated | 1,345 | 31-AP22818BKAWT-7CT-ND | ¥2.32000 | Parametric Equivalent |
| AP22818BKEWT-7 | Diodes Incorporated | 235 | 31-AP22818BKEWT-7CT-ND | ¥2.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.70400 | ¥17.04 |
| 25 | ¥1.50840 | ¥37.71 |
| 100 | ¥1.29510 | ¥129.51 |
| 250 | ¥1.19352 | ¥298.38 |
| 500 | ¥1.13232 | ¥566.16 |
| 1,000 | ¥1.08196 | ¥1,081.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.01983 | ¥3,059.49 |
| 6,000 | ¥0.98940 | ¥5,936.40 |
| 9,000 | ¥0.97417 | ¥8,767.53 |
| 15,000 | ¥0.95729 | ¥14,359.35 |
| 21,000 | ¥0.94741 | ¥19,895.61 |
| 30,000 | ¥0.93792 | ¥28,137.60 |

