


AP22818BKAWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22818BKAWT-7TR-ND - Tape & Reel (TR) 31-AP22818BKAWT-7CT-ND - Cut Tape (CT) 31-AP22818BKAWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22818BKAWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 2A TSOT-25 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22818BKBWT-7 | Diodes Incorporated | 2,763 | 31-AP22818BKBWT-7CT-ND | ¥2.48000 | Parametric Equivalent |
| AP22818BKEWT-7 | Diodes Incorporated | 235 | 31-AP22818BKEWT-7CT-ND | ¥2.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.56300 | ¥15.63 |
| 25 | ¥1.38280 | ¥34.57 |
| 100 | ¥1.18510 | ¥118.51 |
| 250 | ¥1.09132 | ¥272.83 |
| 500 | ¥1.03458 | ¥517.29 |
| 1,000 | ¥0.98802 | ¥988.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93037 | ¥2,791.11 |
| 6,000 | ¥0.90217 | ¥5,413.02 |
| 9,000 | ¥0.88804 | ¥7,992.36 |
| 15,000 | ¥0.87240 | ¥13,086.00 |
| 21,000 | ¥0.86325 | ¥18,128.25 |
| 30,000 | ¥0.85445 | ¥25,633.50 |


