
AP2280-2FMG-7 | |
|---|---|
DigiKey Part Number | AP2280-2FMGDITR-ND - Tape & Reel (TR) AP2280-2FMGDICT-ND - Cut Tape (CT) AP2280-2FMGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2280-2FMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN2018-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2280-2FMG-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package U-DFN2018-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2281-1FMG-7 | Diodes Incorporated | 0 | 31-AP2281-1FMG-7CT-ND | ¥4.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.49800 | ¥34.98 |
| 25 | ¥3.12920 | ¥78.23 |
| 100 | ¥2.72740 | ¥272.74 |
| 250 | ¥2.53624 | ¥634.06 |
| 500 | ¥2.42046 | ¥1,210.23 |
| 1,000 | ¥2.32536 | ¥2,325.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.20784 | ¥6,623.52 |
| 6,000 | ¥2.15034 | ¥12,902.04 |
| 9,000 | ¥2.12154 | ¥19,093.86 |
| 15,000 | ¥2.08962 | ¥31,344.30 |
| 21,000 | ¥2.07096 | ¥43,490.16 |
| 30,000 | ¥2.05302 | ¥61,590.60 |

