AP2171MPG-13 | ||
---|---|---|
DigiKey Part Number | AP2171MPGDITR-ND - Tape & Reel (TR) AP2171MPGDICT-ND - Cut Tape (CT) AP2171MPGDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2171MPG-13 | |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-MSOP-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.28520 | ¥107.13 |
100 | ¥3.51930 | ¥351.93 |
250 | ¥3.28964 | ¥822.41 |
500 | ¥2.90710 | ¥1,453.55 |
1,000 | ¥2.69365 | ¥2,693.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.69368 | ¥6,734.20 |