AP2171AS-13 | |
---|---|
DigiKey Part Number | 31-AP2171AS-13TR-ND - Tape & Reel (TR) 31-AP2171AS-13CT-ND - Cut Tape (CT) 31-AP2171AS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171AS-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.40800 | ¥44.08 |
25 | ¥4.11440 | ¥102.86 |
100 | ¥3.29190 | ¥329.19 |
250 | ¥3.05684 | ¥764.21 |
500 | ¥2.58660 | ¥1,293.30 |
1,000 | ¥1.99873 | ¥1,998.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82238 | ¥4,555.95 |
5,000 | ¥1.70480 | ¥8,524.00 |
12,500 | ¥1.58723 | ¥19,840.38 |
25,000 | ¥1.50493 | ¥37,623.25 |