Power Switch/Driver 1:2 P-Channel 1A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2162SG-13

DigiKey Part Number
31-AP2162SG-13TR-ND - Tape & Reel (TR)
31-AP2162SG-13CT-ND - Cut Tape (CT)
31-AP2162SG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2162SG-13
Description
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1A 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP2162SG-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Number of Outputs
2
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:2
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOP
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,840
Stock Options
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥7.69100¥76.91
25¥6.96000¥174.00
100¥6.15950¥615.95
250¥5.77676¥1,444.19
500¥5.54620¥2,773.10
1,000¥5.44712¥5,447.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.15585¥12,889.62
5,000¥5.03505¥25,175.25
7,500¥4.97457¥37,309.28
12,500¥4.90757¥61,344.62
Manufacturers Standard Package