
AP2152MPG-13 | |
|---|---|
DigiKey Part Number | AP2152MPGDITR-ND - Tape & Reel (TR) AP2152MPGDICT-ND - Cut Tape (CT) AP2152MPGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2152MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 115mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥8.20400 | ¥82.04 |
| 25 | ¥7.43320 | ¥185.83 |
| 100 | ¥6.58460 | ¥658.46 |
| 250 | ¥6.17968 | ¥1,544.92 |
| 500 | ¥5.93570 | ¥2,967.85 |
| 1,000 | ¥5.84573 | ¥5,845.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.52277 | ¥13,806.93 |
| 5,000 | ¥5.39497 | ¥26,974.85 |
| 7,500 | ¥5.33096 | ¥39,982.20 |
| 12,500 | ¥5.26005 | ¥65,750.62 |

