
AP2151AMP-13 | |
|---|---|
DigiKey Part Number | 31-AP2151AMP-13TR-ND - Tape & Reel (TR) 31-AP2151AMP-13CT-ND - Cut Tape (CT) 31-AP2151AMP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2151AMP-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2151MPG-13 | Diodes Incorporated | 620 | 31-AP2151MPG-13CT-ND | ¥3.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.51400 | ¥25.14 |
| 25 | ¥2.24280 | ¥56.07 |
| 100 | ¥1.94180 | ¥194.18 |
| 250 | ¥1.79788 | ¥449.47 |
| 500 | ¥1.71156 | ¥855.78 |
| 1,000 | ¥1.64044 | ¥1,640.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.56524 | ¥3,913.10 |
| 5,000 | ¥1.51993 | ¥7,599.65 |
| 7,500 | ¥1.49724 | ¥11,229.30 |
| 12,500 | ¥1.47211 | ¥18,401.38 |
| 17,500 | ¥1.45742 | ¥25,504.85 |
| 25,000 | ¥1.44329 | ¥36,082.25 |

