
AL8890FVBW-13 | |
|---|---|
DigiKey Part Number | 31-AL8890FVBW-13TR-ND - Tape & Reel (TR) 31-AL8890FVBW-13CT-ND - Cut Tape (CT) 31-AL8890FVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8890FVBW-13 |
Description | IC LED DVR REG 3.5A UQFN4040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 3.5A U-QFN4040-16/SWP (Type UXB) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 60V |
Manufacturer Diodes Incorporated | Current - Output / Channel 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 300kHz ~ 2.5MHz |
Part Status Active | Dimming Analog |
Type DC DC Regulator | Applications LED Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 16-UQFN Exposed Pad |
Voltage - Supply (Min) 3.8V | Supplier Device Package U-QFN4040-16/SWP (Type UXB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL88902FVBW-13 | Diodes Incorporated | 2,683 | 31-AL88902FVBW-13CT-ND | ¥10.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.74100 | ¥77.41 |
| 25 | ¥7.01280 | ¥175.32 |
| 100 | ¥6.20910 | ¥620.91 |
| 250 | ¥5.82604 | ¥1,456.51 |
| 500 | ¥5.59482 | ¥2,797.41 |
| 1,000 | ¥5.40453 | ¥5,404.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.32458 | ¥15,973.74 |
| 6,000 | ¥5.20610 | ¥31,236.60 |
| 9,000 | ¥5.14678 | ¥46,321.02 |
| 15,000 | ¥5.08105 | ¥76,215.75 |


