


AL8866SP-13 | |
|---|---|
DigiKey Part Number | 31-AL8866SP-13TR-ND - Tape & Reel (TR) 31-AL8866SP-13CT-ND - Cut Tape (CT) 31-AL8866SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8866SP-13 |
Description | IC LED DRIVER CONTROLLER 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 85V |
Manufacturer Diodes Incorporated | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Applications LED Lighting |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 4.7V | Supplier Device Package 8-SO-EP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.36800 | ¥63.68 |
| 25 | ¥5.74600 | ¥143.65 |
| 100 | ¥5.06620 | ¥506.62 |
| 250 | ¥4.74168 | ¥1,185.42 |
| 500 | ¥4.54634 | ¥2,273.17 |
| 1,000 | ¥4.42858 | ¥4,428.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.21545 | ¥10,538.62 |
| 5,000 | ¥4.11303 | ¥20,565.15 |
| 7,500 | ¥4.06176 | ¥30,463.20 |
| 12,500 | ¥4.00494 | ¥50,061.75 |
| 17,500 | ¥3.97174 | ¥69,505.45 |


