
AL5814QMP-13 | |
|---|---|
DigiKey Part Number | AL5814QMP-13DITR-ND - Tape & Reel (TR) AL5814QMP-13DICT-ND - Cut Tape (CT) AL5814QMP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5814QMP-13 |
Description | IC LED DRVR LIN PWM 15MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 15mA 8-MSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 15mA |
Manufacturer Diodes Incorporated | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Max) 60V | Supplier Device Package 8-MSOP-EP |
Voltage - Output 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL5814MP-13 | Diodes Incorporated | 4,368 | AL5814MP-13DICT-ND | ¥3.64000 | Parametric Equivalent |
| AL5817MP-13 | Diodes Incorporated | 2,373 | AL5817MP-13DICT-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.77900 | ¥37.79 |
| 25 | ¥3.38720 | ¥84.68 |
| 100 | ¥2.95740 | ¥295.74 |
| 250 | ¥2.75192 | ¥687.98 |
| 500 | ¥2.62820 | ¥1,314.10 |
| 1,000 | ¥2.52624 | ¥2,526.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.41864 | ¥6,046.60 |
| 5,000 | ¥2.35382 | ¥11,769.10 |
| 7,500 | ¥2.32133 | ¥17,409.98 |
| 12,500 | ¥2.28535 | ¥28,566.88 |
| 17,500 | ¥2.26433 | ¥39,625.78 |
| 25,000 | ¥2.24409 | ¥56,102.25 |

