Parametric Equivalent

ADTC114ECAQ-13 | |
|---|---|
DigiKey Part Number | 31-ADTC114ECAQ-13TR-ND - Tape & Reel (TR) 31-ADTC114ECAQ-13CT-ND - Cut Tape (CT) 31-ADTC114ECAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTC114ECAQ-13 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 310 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTC114ECAQ-7 | Diodes Incorporated | 0 | 31-ADTC114ECAQ-7CT-ND | ¥2.15000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.30700 | ¥13.07 |
| 100 | ¥0.81050 | ¥81.05 |
| 500 | ¥0.59412 | ¥297.06 |
| 1,000 | ¥0.52407 | ¥524.07 |
| 2,000 | ¥0.46494 | ¥929.88 |
| 5,000 | ¥0.40071 | ¥2,003.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.36094 | ¥3,609.40 |
| 20,000 | ¥0.32746 | ¥6,549.20 |
| 30,000 | ¥0.31039 | ¥9,311.70 |
| 50,000 | ¥0.29120 | ¥14,560.00 |
| 70,000 | ¥0.27983 | ¥19,588.10 |
| 100,000 | ¥0.26878 | ¥26,878.00 |


