Parametric Equivalent
Parametric Equivalent

ABS20TM | |
|---|---|
DigiKey Part Number | 31-ABS20TM-ND |
Manufacturer | |
Manufacturer Product Number | ABS20TM |
Description | BRIDGE RECT 1PHASE 1KV 2A 4-SOPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SOPA (Type WX) |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS210-13 | Diodes Incorporated | 3,349 | ABS210-13DICT-ND | ¥4.30000 | Parametric Equivalent |
| ABS20M | Taiwan Semiconductor Corporation | 43,632 | 1801-ABS20MCT-ND | ¥6.20000 | Parametric Equivalent |
| ABS210 | EVVO | 4,595 | 5272-ABS210CT-ND | ¥2.23000 | Parametric Equivalent |
| ABS2MS_R2_00101 | Panjit International Inc. | 0 | 3757-ABS2MS_R2_00101CT-ND | ¥2.23000 | Parametric Equivalent |
| DB207S | Shenzhen Slkormicro Semicon Co., Ltd. | 6,763 | 5399-DB207SCT-ND | ¥2.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.98565 | ¥2,956.95 |











