
74LVC573AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC573AT20-13TR-ND - Tape & Reel (TR) 31-74LVC573AT20-13CT-ND - Cut Tape (CT) 31-74LVC573AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC573AT20-13 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.4ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX573DTR2G | onsemi | 18,019 | MC74LCX573DTR2GOSCT-ND | ¥6.86000 | Direct |
| SN74LVC573APWR | Texas Instruments | 5,690 | 296-8529-1-ND | ¥6.70000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.44000 | ¥24.40 |
| 25 | ¥2.17680 | ¥54.42 |
| 100 | ¥1.88470 | ¥188.47 |
| 250 | ¥1.74564 | ¥436.41 |
| 500 | ¥1.66178 | ¥830.89 |
| 1,000 | ¥1.59429 | ¥1,594.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.51966 | ¥3,799.15 |
| 5,000 | ¥1.47567 | ¥7,378.35 |
| 7,500 | ¥1.45363 | ¥10,902.23 |
| 12,500 | ¥1.42923 | ¥17,865.38 |
| 17,500 | ¥1.41497 | ¥24,761.98 |
| 25,000 | ¥1.40125 | ¥35,031.25 |

