Inverter IC 3 Channel Schmitt Trigger 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G14SS8-7

DigiKey Part Number
31-74LVC3G14SS8-7TR-ND - Tape & Reel (TR)
31-74LVC3G14SS8-7CT-ND - Cut Tape (CT)
31-74LVC3G14SS8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G14SS8-7
Description
IC INVERT SCHMITT 3CH 3INP 8SSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.7V ~ 2.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.4V ~ 3.7V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-SSOP
Features
Schmitt Trigger
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC3G14DCTRTexas Instruments10,428296-13284-1-ND¥4.80000Parametric Equivalent
In-Stock: 2,103
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.53800¥15.38
25¥1.35960¥33.99
100¥1.16690¥116.69
250¥1.07440¥268.60
500¥1.01866¥509.33
1,000¥0.97277¥972.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91618¥2,748.54
6,000¥0.88846¥5,330.76
9,000¥0.87459¥7,871.31
15,000¥0.85922¥12,888.30
21,000¥0.85023¥17,854.83
30,000¥0.84160¥25,248.00
Manufacturers Standard Package