
74LVC3G04SS8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G04SS8-7TR-ND - Tape & Reel (TR) 31-74LVC3G04SS8-7CT-ND - Cut Tape (CT) 31-74LVC3G04SS8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G04SS8-7 |
Description | IC INVERTER 3CH 3-INP 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-SSOP |
Number of Inputs 3 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G34SS8-7 | Diodes Incorporated | 1,903 | 31-74LVC3G34SS8-7CT-ND | ¥2.81000 | Parametric Equivalent |
| 74LVC3G34V8-7 | Diodes Incorporated | 2,800 | 31-74LVC3G34V8-7CT-ND | ¥2.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.53800 | ¥15.38 |
| 25 | ¥1.35960 | ¥33.99 |
| 100 | ¥1.16690 | ¥116.69 |
| 250 | ¥1.07444 | ¥268.61 |
| 500 | ¥1.01870 | ¥509.35 |
| 1,000 | ¥0.97280 | ¥972.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91621 | ¥2,748.63 |
| 6,000 | ¥0.88849 | ¥5,330.94 |
| 9,000 | ¥0.87462 | ¥7,871.58 |
| 15,000 | ¥0.85924 | ¥12,888.60 |
| 21,000 | ¥0.85026 | ¥17,855.46 |
| 30,000 | ¥0.84162 | ¥25,248.60 |

