Inverter IC 3 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G04SS8-7

DigiKey Part Number
31-74LVC3G04SS8-7TR-ND - Tape & Reel (TR)
31-74LVC3G04SS8-7CT-ND - Cut Tape (CT)
31-74LVC3G04SS8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G04SS8-7
Description
IC INVERTER 3CH 3-INP 8SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
8-SSOP
Number of Inputs
3
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC3G34SS8-7Diodes Incorporated1,90331-74LVC3G34SS8-7CT-ND¥2.81000Parametric Equivalent
74LVC3G34V8-7Diodes Incorporated2,80031-74LVC3G34V8-7CT-ND¥2.23000Parametric Equivalent
In-Stock: 2,690
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.53800¥15.38
25¥1.35960¥33.99
100¥1.16690¥116.69
250¥1.07444¥268.61
500¥1.01870¥509.35
1,000¥0.97280¥972.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91621¥2,748.63
6,000¥0.88849¥5,330.94
9,000¥0.87462¥7,871.58
15,000¥0.85924¥12,888.60
21,000¥0.85026¥17,855.46
30,000¥0.84162¥25,248.60
Manufacturers Standard Package