OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC32AS14-13

DigiKey Part Number
31-74LVC32AS14-13TR-ND - Tape & Reel (TR)
31-74LVC32AS14-13CT-ND - Cut Tape (CT)
31-74LVC32AS14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC32AS14-13
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC32AS14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,187
Stock Options
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.79500¥17.95
25¥1.59440¥39.86
100¥1.37120¥137.12
250¥1.26532¥316.33
500¥1.20146¥600.73
1,000¥1.14879¥1,148.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.09323¥2,733.07
5,000¥1.05972¥5,298.60
7,500¥1.04293¥7,821.97
12,500¥1.02436¥12,804.50
17,500¥1.01349¥17,736.08
25,000¥1.00303¥25,075.75
Manufacturers Standard Package