
74LVC32AS14-13 | |
|---|---|
DigiKey Part Number | 31-74LVC32AS14-13TR-ND - Tape & Reel (TR) 31-74LVC32AS14-13CT-ND - Cut Tape (CT) 31-74LVC32AS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC32AS14-13 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC32AS14-13 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.79500 | ¥17.95 |
| 25 | ¥1.59440 | ¥39.86 |
| 100 | ¥1.37120 | ¥137.12 |
| 250 | ¥1.26532 | ¥316.33 |
| 500 | ¥1.20146 | ¥600.73 |
| 1,000 | ¥1.14879 | ¥1,148.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.09323 | ¥2,733.07 |
| 5,000 | ¥1.05972 | ¥5,298.60 |
| 7,500 | ¥1.04293 | ¥7,821.97 |
| 12,500 | ¥1.02436 | ¥12,804.50 |
| 17,500 | ¥1.01349 | ¥17,736.08 |
| 25,000 | ¥1.00303 | ¥25,075.75 |

