
74LVC2G04FX4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G04FX4-7DITR-ND - Tape & Reel (TR) 74LVC2G04FX4-7DICT-ND - Cut Tape (CT) 74LVC2G04FX4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04FX4-7 |
Description | IC INVERTER 2CH 2-INP DFN1409-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel X2-DFN1409-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package X2-DFN1409-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.16600 | ¥11.66 |
| 25 | ¥1.02560 | ¥25.64 |
| 100 | ¥0.87410 | ¥87.41 |
| 250 | ¥0.80252 | ¥200.63 |
| 500 | ¥0.75902 | ¥379.51 |
| 1,000 | ¥0.72321 | ¥723.21 |
| 2,500 | ¥0.68548 | ¥1,713.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.66272 | ¥3,313.60 |
| 10,000 | ¥0.64399 | ¥6,439.90 |
| 15,000 | ¥0.63461 | ¥9,519.15 |
| 25,000 | ¥0.62421 | ¥15,605.25 |
| 35,000 | ¥0.61814 | ¥21,634.90 |
| 50,000 | ¥0.61230 | ¥30,615.00 |

