
74LVC1G98DW-7 | |
|---|---|
DigiKey Part Number | 74LVC1G98DW-7TR-ND - Tape & Reel (TR) 74LVC1G98DW-7CT-ND - Cut Tape (CT) 74LVC1G98DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G98DW-7 |
Description | IC MF CFG 1-CIR 3-IN SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G98DW-7 Models |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SOT-363 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G98GW,125 | Nexperia USA Inc. | 3,470 | 1727-1773-1-ND | ¥12.11000 | Direct |
| SN74LVC1G98DCKR | Texas Instruments | 56,037 | 296-15584-1-ND | ¥16.77000 | Direct |
| NL7SZ98DFT2G | onsemi | 291,173 | NL7SZ98DFT2GOSTR-ND | ¥7.01908 | Similar |
| SN74LVC1G98DCKT | Texas Instruments | 82,130 | 296-49917-1-ND | ¥81.07000 | Similar |
| SN74LVC1G98DCKTG4 | Texas Instruments | 3,275 | 296-51608-2-ND | ¥63.36648 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.81000 | ¥8.10 |
| 25 | ¥0.71440 | ¥17.86 |
| 100 | ¥0.60370 | ¥60.37 |
| 250 | ¥0.55176 | ¥137.94 |
| 500 | ¥0.52018 | ¥260.09 |
| 1,000 | ¥0.49413 | ¥494.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46204 | ¥1,386.12 |
| 6,000 | ¥0.44633 | ¥2,677.98 |
| 9,000 | ¥0.43847 | ¥3,946.23 |
| 15,000 | ¥0.42975 | ¥6,446.25 |
| 21,000 | ¥0.42465 | ¥8,917.65 |
| 30,000 | ¥0.41975 | ¥12,592.50 |


