74LVC1G57DW-7 | ||
---|---|---|
DigiKey Part Number | 74LVC1G57DW-7TR-ND - Tape & Reel (TR) 74LVC1G57DW-7CT-ND - Cut Tape (CT) 74LVC1G57DW-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G57DW-7 | |
Description | IC CONFIG MULT-FUNC GATE SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G57DW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥2.35800 | ¥23.58 |
25 | ¥1.97400 | ¥49.35 |
100 | ¥1.24960 | ¥124.96 |
250 | ¥0.96452 | ¥241.13 |
500 | ¥0.82208 | ¥411.04 |
1,000 | ¥0.55909 | ¥559.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50424 | ¥1,512.72 |
6,000 | ¥0.43847 | ¥2,630.82 |
15,000 | ¥0.37270 | ¥5,590.50 |
30,000 | ¥0.35078 | ¥10,523.40 |
75,000 | ¥0.32886 | ¥24,664.50 |
150,000 | ¥0.28501 | ¥42,751.50 |