
74LVC1G08FS3-7 | |
|---|---|
DigiKey Part Number | 74LVC1G08FS3-7DITR-ND - Tape & Reel (TR) 74LVC1G08FS3-7DICT-ND - Cut Tape (CT) 74LVC1G08FS3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08FS3-7 |
Description | IC GATE AND 1CH 2-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN0808-4 |
Number of Inputs 2 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DPWR | Texas Instruments | 2,946 | 296-40549-1-ND | ¥2.89000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.00900 | ¥10.09 |
| 25 | ¥0.88640 | ¥22.16 |
| 100 | ¥0.75510 | ¥75.51 |
| 250 | ¥0.69136 | ¥172.84 |
| 500 | ¥0.65316 | ¥326.58 |
| 1,000 | ¥0.62174 | ¥621.74 |
| 2,500 | ¥0.59597 | ¥1,489.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.56841 | ¥2,842.05 |
| 10,000 | ¥0.55191 | ¥5,519.10 |
| 15,000 | ¥0.54364 | ¥8,154.60 |
| 25,000 | ¥0.53448 | ¥13,362.00 |
| 35,000 | ¥0.52914 | ¥18,519.90 |
| 50,000 | ¥0.52399 | ¥26,199.50 |





