
74LV32AS14-13 | |
|---|---|
DigiKey Part Number | 74LV32AS14-13DITR-ND - Tape & Reel (TR) 74LV32AS14-13DICT-ND - Cut Tape (CT) 74LV32AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV32AS14-13 |
Description | IC GATE OR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV32AS14-13 Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.72000 | ¥17.20 |
| 25 | ¥1.52480 | ¥38.12 |
| 100 | ¥1.31160 | ¥131.16 |
| 250 | ¥1.20940 | ¥302.35 |
| 500 | ¥1.14788 | ¥573.94 |
| 1,000 | ¥1.09726 | ¥1,097.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.04374 | ¥2,609.35 |
| 5,000 | ¥1.01149 | ¥5,057.45 |
| 7,500 | ¥0.99534 | ¥7,465.05 |
| 12,500 | ¥0.97745 | ¥12,218.12 |
| 17,500 | ¥0.96699 | ¥16,922.33 |
| 25,000 | ¥0.95694 | ¥23,923.50 |

