
74HC04S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC04S14-13TR-ND - Tape & Reel (TR) 31-74HC04S14-13CT-ND - Cut Tape (CT) 31-74HC04S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC04S14-13 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.38100 | ¥13.81 |
| 25 | ¥1.22400 | ¥30.60 |
| 100 | ¥1.04780 | ¥104.78 |
| 250 | ¥0.96392 | ¥240.98 |
| 500 | ¥0.91314 | ¥456.57 |
| 1,000 | ¥0.87130 | ¥871.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.82717 | ¥2,067.92 |
| 5,000 | ¥0.80059 | ¥4,002.95 |
| 7,500 | ¥0.78728 | ¥5,904.60 |
| 12,500 | ¥0.77251 | ¥9,656.38 |
| 17,500 | ¥0.76389 | ¥13,368.07 |
| 25,000 | ¥0.75560 | ¥18,890.00 |


