
74AVC4T245PB-7 | |
|---|---|
DigiKey Part Number | 31-74AVC4T245PB-7TR-ND - Tape & Reel (TR) 31-74AVC4T245PB-7CT-ND - Cut Tape (CT) 31-74AVC4T245PB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245PB-7 |
Description | LOGIC AVC 1G TRANSLATOR U-QFN261 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps U-QFN1826-16 (Type A) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 0.8 V ~ 3.6 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-UFQFN |
Number of Circuits 2 | Supplier Device Package U-QFN1826-16 (Type A) |
Channels per Circuit 2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.25000 | ¥3.25 |
| 10 | ¥2.25500 | ¥22.55 |
| 25 | ¥2.00920 | ¥50.23 |
| 100 | ¥1.73600 | ¥173.60 |
| 250 | ¥1.60544 | ¥401.36 |
| 500 | ¥1.52666 | ¥763.33 |
| 1,000 | ¥1.46199 | ¥1,461.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.38202 | ¥4,146.06 |
| 6,000 | ¥1.34291 | ¥8,057.46 |
| 9,000 | ¥1.32331 | ¥11,909.79 |
| 15,000 | ¥1.30160 | ¥19,524.00 |
| 21,000 | ¥1.28892 | ¥27,067.32 |
| 30,000 | ¥1.27671 | ¥38,301.30 |

