Bipolar (BJT) Transistor NPN 32 V 1 A 280MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DD1664R-13

DigiKey Part Number
31-2DD1664R-13TR-ND - Tape & Reel (TR)
31-2DD1664R-13CT-ND - Cut Tape (CT)
31-2DD1664R-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DD1664R-13
Description
TRANS NPN 32V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 1 A 280MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
2DD1664R-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 3V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
280MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
32 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR293P5T100Rohm Semiconductor1,1662SCR293P5T100CT-ND¥4.63000Similar
In-Stock: 7,484
Factory Stock: 1,695,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.29100¥32.91
100¥2.10310¥210.31
500¥1.58932¥794.66
1,000¥1.42343¥1,423.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.24368¥3,109.20
5,000¥1.13243¥5,662.15
7,500¥1.07572¥8,067.90
12,500¥1.01198¥12,649.75
17,500¥0.97423¥17,049.03
25,000¥0.93755¥23,438.75
Manufacturers Standard Package