
2DB1132R-13 | |
|---|---|
DigiKey Part Number | 2DB1132RDITR-ND - Tape & Reel (TR) 2DB1132RDICT-ND - Cut Tape (CT) 2DB1132RDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DB1132R-13 |
Description | TRANS PNP 32V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 1 A 190MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 3V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 190MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2124-TD-E | onsemi | 326 | 2SA2124-TD-EOSCT-ND | ¥5.79000 | Similar |
| PBSS5330X,115 | Nexperia USA Inc. | 362 | 1727-5770-1-ND | ¥4.47000 | Similar |
| PBSS5330X,135 | Nexperia USA Inc. | 717 | 1727-PBSS5330X,135CT-ND | ¥4.47000 | Similar |
| PCP1103-TD-H | onsemi | 734 | PCP1103-TD-HOSCT-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.10310 | ¥210.31 |
| 500 | ¥1.58932 | ¥794.66 |
| 1,000 | ¥1.42343 | ¥1,423.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.24368 | ¥3,109.20 |
| 5,000 | ¥1.13243 | ¥5,662.15 |
| 7,500 | ¥1.07572 | ¥8,067.90 |
| 12,500 | ¥1.01198 | ¥12,649.75 |
| 17,500 | ¥0.97423 | ¥17,049.03 |
| 25,000 | ¥0.93755 | ¥23,438.75 |

