
2DA1213Y-13 | |
|---|---|
DigiKey Part Number | 2DA1213YDITR-ND - Tape & Reel (TR) 2DA1213YDICT-ND - Cut Tape (CT) 2DA1213YDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DA1213Y-13 |
Description | TRANS PNP 50V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 160MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1213YQ-13 | Diodes Incorporated | 2,088 | 31-2DA1213YQ-13CT-ND | ¥6.62000 | Parametric Equivalent |
| 2SA1213-Y-TP | MCC (Micro Commercial Components) | 3 | 353-2SA1213-Y-TPCT-ND | ¥5.13000 | Similar |
| 2SA2060(TE12L,F) | Toshiba Semiconductor and Storage | 323 | 264-2SA2060(TE12L,F)CT-ND | ¥7.77000 | Similar |
| 2SA2153-TD-E | onsemi | 863 | 2SA2153-TD-EOSCT-ND | ¥6.29000 | Similar |
| 2SB1123S-TD-E | onsemi | 1,525 | 2SB1123S-TD-EOSCT-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.36600 | ¥33.66 |
| 100 | ¥2.15270 | ¥215.27 |
| 500 | ¥1.62786 | ¥813.93 |
| 1,000 | ¥1.45866 | ¥1,458.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.27510 | ¥3,187.75 |
| 5,000 | ¥1.16155 | ¥5,807.75 |
| 7,500 | ¥1.10368 | ¥8,277.60 |
| 12,500 | ¥1.03863 | ¥12,982.88 |
| 17,500 | ¥1.00011 | ¥17,501.92 |
| 25,000 | ¥0.96266 | ¥24,066.50 |


