


1SMB5929B-13 | |
|---|---|
DigiKey Part Number | 1SMB5929B-13DITR-ND - Tape & Reel (TR) 1SMB5929B-13DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1SMB5929B-13 |
Description | DIODE ZENER 15V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5929B-13 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.23400 | ¥32.34 |
| 100 | ¥2.06580 | ¥206.58 |
| 500 | ¥1.55906 | ¥779.53 |
| 1,000 | ¥1.39548 | ¥1,395.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.18741 | ¥3,562.23 |
| 6,000 | ¥1.08256 | ¥6,495.36 |
| 9,000 | ¥1.02910 | ¥9,261.90 |
| 15,000 | ¥0.96902 | ¥14,535.30 |
| 21,000 | ¥0.93345 | ¥19,602.45 |
| 30,000 | ¥0.89887 | ¥26,966.10 |











