1N4936-T | |
---|---|
DigiKey Part Number | 1N4936DITR-ND - Tape & Reel (TR) 1N4936DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4936-T |
Description | DIODE GEN PURP 400V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4936-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.50146 | ¥250.73 |
1,000 | ¥0.34826 | ¥348.26 |
2,000 | ¥0.28850 | ¥577.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27280 | ¥1,364.00 |
10,000 | ¥0.23218 | ¥2,321.80 |
25,000 | ¥0.21476 | ¥5,369.00 |
50,000 | ¥0.18574 | ¥9,287.00 |
125,000 | ¥0.15440 | ¥19,300.00 |