Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.14" (165.1mm x 54.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.14" (165.1mm x 54.4mm)
DKS-BBOARD6.5

DKS-BBOARD6.5

DigiKey Part Number
DKS-BBOARD6.5-ND
Manufacturer
Manufacturer Product Number
DKS-BBOARD6.5
Description
DIGI-KEY BREADBOARD 6.5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.14" (165.1mm x 54.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
1
Manufacturer
DigiKey Standard
Number of Distribution Buses
2
Series
Number of Tie Points (Total)
830
Packaging
Bulk
Number of 5-Tie Point Terminals
126
Part Status
Active
Size / Dimension
6.50" x 2.14" (165.1mm x 54.4mm)
Type
Terminal Strip (No Frame)
Wire Gauge
22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,406
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.13000¥98.13
5¥84.79400¥423.97
10¥80.05200¥800.52
25¥74.54680¥1,863.67
50¥70.88640¥3,544.32
100¥67.61030¥6,761.03
250¥63.79600¥15,949.00
500¥61.25532¥30,627.66
1,000¥58.97639¥58,976.39
Manufacturers Standard Package