
801-93-001-10-012000 | |
|---|---|
DigiKey Part Number | ED7636-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-93-001-10-012000 |
Description | CONN RCPT 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 801-93-001-10-012000 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 10 | ¥4.27900 | ¥42.79 |
| 100 | ¥3.63660 | ¥363.66 |
| 500 | ¥3.24594 | ¥1,622.97 |
| 1,000 | ¥3.09088 | ¥3,090.88 |
| 5,000 | ¥2.75903 | ¥13,795.15 |
| 10,000 | ¥2.62741 | ¥26,274.10 |










