
12VREG | |
|---|---|
DigiKey Part Number | 7-12VREG-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | 12VREG |
Description | 12VREG CAPS & SOLDER BOARD |
Customer Reference | |
Category | Packaging Bulk |
Manufacturer DigiKey Kit (VA) | Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.57000 | ¥230.57 |
| 10 | ¥194.33700 | ¥1,943.37 |
| Part Number | Description | Quantity |
|---|---|---|
| L7812CV | IC REG LINEAR 12V 1.5A TO220 | 5 |
| DKS-SOLDERBREAD-02 | BREADBOARD GENERAL PURPOSE PTH | 5 |
| K104K15X7RF5TL2 | CAP CER 0.1UF 50V X7R RADIAL | 10 |
| RCER71H334K1DBH03A | CAP CER 0.33UF 50V X7R RADIAL | 10 |


