RF Transceiver, Modem 900MHz FHSS, FSK RS-232, RS-485 10kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, Modem 900MHz FHSS, FSK RS-232, RS-485 10kbps
Modems Routers & Gateways: What's the Difference?

XT09-PKI-R-NA

DigiKey Part Number
602-1492-ND
Manufacturer
Manufacturer Product Number
XT09-PKI-R-NA
Description
MODEM RF 900MHZ 1W RS232/485 INT
Customer Reference
Detailed Description
RF Transceiver, Modem 900MHz FHSS, FSK RS-232, RS-485 10kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
900MHz
Manufacturer
Digi
Interface
RS-232, RS-485
Series
Sensitivity
-110dBm
Packaging
Bulk
Data Rate (Max)
10kbps
Part Status
Obsolete
Voltage - Supply
7V ~ 28V
Function
Transceiver, Modem
Base Product Number
Modulation or Protocol
FHSS, FSK
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.